EBC10DTAN

Heilind Number:SULEBC10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTAN

Detailed Description

Introducing the EBC10DTAN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision using PBT and phosphor bronze materials, this connector ensures optimal conductivity and durability. With a compact design featuring two rows of 20 female connectors, it offers versatility for various applications. The contact material is made of gold-plated phosphor bronze, guaranteeing reliable signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent industry standards. The termination method is through-hole, with a pitch of 2.54mm, making it easy to integrate into PCB assemblies. Its right-angle orientation and tail length of 2.54mm allow for efficient and space-saving installation. With RoHS compliance and a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Trust the EBC10DTAN for seamless and durable board-to-board connections in your electronic designs.