| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DTAS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DTAS-S189 |
EBC10DTAS-S189
| Heilind Number: | SULEBC10DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DTAS-S189, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 20 gold-plated contacts, made from durable phosphor bronze for excellent conductivity. The termination method is through hole, ensuring secure and stable connections. Operating at voltages up to 700 VAC and with an amperage rating of 3A, it offers reliable power transmission. Its right-angle orientation and side hole mount type make it ideal for PCB assemblies. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector is suitable for harsh environments. Whether in board-to-board or card edge connections, the EBC10DTAS-S189 guarantees high reliability and performance.

