EBC10DTAS

Heilind Number:SULEBC10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTAS

Detailed Description

Introducing the EBC10DTAS, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures secure power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and corrosion resistance. The 20-position, right-angle orientation with female gender and side hole mount type is ideal for space-saving installations. Its loop bellow contact type and termination through hole method guarantee stable connections. Operating flawlessly in harsh environments with a wide temperature range of -65 to 125°C, this connector is suitable for various industrial and commercial uses. With a tail length of 2.54mm and compact dimensions, it facilitates easy integration onto PCBs. Trust the EBC10DTAS for seamless and long-lasting connectivity solutions.