EBC10DTAT

Heilind Number:SULEBC10DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTAT

Detailed Description

Introducing the EBC10DTAT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions across 2 rows, this connector ensures secure and reliable connectivity. Its contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation offer flexibility in installation. Operating at a wide temperature range of -65 to 125°C and supporting a voltage of 700 VAC at 3A, this connector is suitable for various industrial environments. Featuring a threaded mount type and thru-hole termination method with a tail length of 2.54mm, it provides stable attachment to PCBs. With a compact design, measuring 9.4mm in width and 15.49mm in height, the EBC10DTAT is ideal for space-constrained applications. Trust in this connector for seamless and durable board-to-board connections.