EBC10DTBD

Heilind Number:SULEBC10DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTBD

Detailed Description

Introducing the EBC10DTBD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for high-power applications. The two-row design with 20 positions enables versatile connectivity options. Its clearance hole mount type and right-angle orientation offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a pitch of 2.54mm and a compact size, it is perfect for space-constrained PCB layouts. Trust the EBC10DTBD for secure and efficient board-to-board connections in your electronic designs.