| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DTBH |
EBC10DTBH
| Heilind Number: | SULEBC10DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DTBH, a high-performance Board To Board PCB Connector designed for reliability in demanding environments. This connector features two rows of 20 gold-plated Phosphor Bronze contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers easy integration into your PCB layout. The right-angle orientation and clearance hole mount type make it versatile for various applications. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh industrial settings. Its loop bellow contact type and Matte Tin termination plating further enhance its performance. Trust the EBC10DTBH for secure and efficient board-to-board connections.

