EBC10DTBI

Heilind Number:SULEBC10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DTBI

Detailed Description

The EBC10DTBI is a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a compact right-angle orientation with two rows of 20 female contacts, this connector ensures secure and efficient connectivity in demanding applications. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. With a 3A amperage and 700VAC voltage rating, this connector is suitable for high-power systems. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh industrial environments. The loop bellow contact type and threaded mount ensure easy and secure installation on PCBs. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 4.57mm, the EBC10DTBI is a compact yet powerful solution for your connectivity needs.