| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DTBN-S189 |
EBC10DTBN-S189
| Heilind Number: | SULEBC10DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DTBN-S189, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows of 20 contacts, with a pitch of 2.54mm, accommodating a wide range of applications. Built with durable PBT and Phosphor Bronze materials, it ensures longevity and stability in operation. The contact plating of Gold guarantees excellent conductivity, while the termination method of thru-hole mounting offers secure attachment. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for demanding environments. Its right-angle orientation and compact dimensions make it space-efficient, ideal for compact PCB designs. Trust the EBC10DTBN-S189 for seamless board-to-board connections in your electronic projects.

