| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DTBN |
EBC10DTBN
| Heilind Number: | SULEBC10DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 700 VAC, it offers robust power transmission. The Right Angle orientation and 2-row layout with 20 positions make it ideal for compact PCB designs. Thru-hole termination and Matte Tin plating guarantee secure and durable solder connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries including aerospace, defense, and telecommunications. Trust the EBC10DTBN for dependable and high-quality board-to-board connectivity.

