EBC10DTBS

Heilind Number:SULEBC10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTBS

Detailed Description

Introducing the EBC10DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design with 20 positions and a 2.54mm pitch allows for efficient signal transmission. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for various industrial and commercial setups. Trust the EBC10DTBS for secure and high-speed data transfer in your electronic systems.