EBC10DTKD-S288

Heilind Number:SULEBC10DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DTKD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC10DTKD-S288, offers reliable connectivity for high-performance electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 20 positions, suitable for various applications. Its clearance hole mount type and card extender termination method ensure effortless installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent signal transmission. The loop bellow contact type and straddle orientation enhance stability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating adds durability. This product falls under the category of hi-rel connectors, meeting stringent quality standards. Upgrade your connectivity with the EBC10DTKDS288.