| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DTKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DTKH-S288 |
EBC10DTKH-S288
| Heilind Number: | SULEBC10DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board Connector, featuring a high-performance design for seamless connectivity in electronic devices. With a compact form factor and a pitch of 2.54mm, this connector is ideal for applications requiring precision and reliability. The female connector, with 20 positions and 2 rows, ensures efficient data transfer. It is engineered for durability, with a voltage rating of 700 VAC and operating temperature range of -65 to 125°C. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. The termination method of Card Extender and clearance hole mount type facilitate easy installation. This connector, with a tail length of 4.45mm, offers versatility in PCB connections. Perfect for hi-rel environments, this EBC10DTKHS288 model is a must-have for demanding electronic projects.

