EBC10DTKH

Heilind Number:SULEBC10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTKH

Detailed Description

Introducing the EBC10DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. The connector, with a straight orientation and two rows of 20 positions each, offers seamless connectivity on PCBs. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The EBC10DTKH is meticulously engineered for performance, making it a top choice for professionals seeking high-quality connectors.