EBC10DTKI-S288

Heilind Number:SULEBC10DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTKI-S288

Detailed Description

Introducing the EBC10DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring dual rows with 20 positions, it offers ample connectivity options. The female gender and loop bellow contact type, made of Phosphor Bronze with gold plating, guarantee optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, and with a termination method of card extender, this connector is ideal for industrial environments. Its threaded mount type and straddle orientation provide secure installation on PCBs. Measuring at 9.4mm in width and 15.49mm in height, with a tail length of 4.45mm, it offers a compact yet robust solution. Matte tin termination plating ensures durability. Classified under the category of high-quality connectors, this product, bearing the acronym EBC10DTKIS288, is a must-have for precision engineering projects.