EBC10DTKI

Heilind Number:SULEBC10DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTKI

Detailed Description

Introducing the EBC10DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT housing and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent requirements of industrial environments. The connector offers a dual-row design with 20 positions, perfect for complex connectivity needs. Its threaded mount and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBC10DTKI is suitable for harsh operating conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EBC10DTKI for efficient and dependable board-to-board connections in your projects.