EBC10DTKN-S288

Heilind Number:SULEBC10DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC10DTKN-S288. Designed for high-performance applications, this connector boasts a rugged construction with a voltage rating of 700 VAC and an amperage of 3A, making it ideal for power transmission. Featuring loop bellow contact type and gold-plated phosphor bronze contacts, it ensures reliable signal transmission with low contact resistance. With a pitch of 2.54mm and 20 positions spread across 2 rows, it offers versatile connectivity options. The termination method using card extenders and matte tin plating guarantees secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration, while the straddle orientation facilitates easy installation. Trust in the EBC10DTKNS288 for your connectivity needs, where performance meets reliability.