| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DTKN |
EBC10DTKN
| Heilind Number: | SULEBC10DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DTKN, a female PCB connector designed for high-reliability applications. With a contact material of phosphor bronze and gold plating, this connector ensures secure and durable connections. Featuring two rows with 20 positions each, it offers ample connectivity options. The thru-hole termination method and loop bellow contact type guarantee easy installation and reliable performance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. RoHS compliant and with matte tin termination plating, it meets stringent quality standards. Ideal for board-to-board and card edge connections, the EBC10DTKN is a versatile solution for your connectivity needs.

