EBC10DTKS-S288

Heilind Number:SULEBC10DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTKS-S288

Detailed Description

Introducing the EBC10DTKS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability even in demanding environments. With a 3A current rating and 700VAC voltage, it guarantees efficient power transmission. The female connector with 20 positions and 2 rows offers ample connectivity options. Its side hole mount type and card extender termination method provide versatile installation possibilities. The gold-plated Phosphor Bronze contacts ensure optimal signal transfer, while the loop bellow contact type and straddle orientation enhance stability. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is perfect for industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Matte Tin termination plating adds to its durability. Ideal for use in hi-rel environments, the EBC10DTKS-S288 is a must-have component for seamless PCB connectivity.