EBC10DTKT

Heilind Number:SULEBC10DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DTKT

Detailed Description

The EBC10DTKT is a high-performance female PCB connector designed for durable and reliable board-to-board connectivity. Featuring two rows and 20 positions with a pitch of 2.54mm, this connector ensures secure data and power transmission in electronic systems. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The connector's threaded mount and thru-hole termination method offer easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating enhances solderability, making it ideal for high-reliability environments. Compact in size with a height of 15.49mm and a width of 9.4mm, the EBC10DTKT is a versatile and efficient choice for demanding PCB connectivity needs.