| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DTMD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DTMD-S189 |
EBC10DTMD-S189
| Heilind Number: | SULEBC10DTMD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DTMD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a sleek right-angle orientation, this connector is perfect for space-constrained setups. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. The gold-plated contacts guarantee excellent conductivity, while the clearance hole mount type and through-hole termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. With 20 positions and a pitch of 2.54mm, it offers ample connectivity options. Trust the EBC10DTMD-S189 for seamless and secure board-to-board connections in your electronic designs.

