EBC10DTMD

Heilind Number:SULEBC10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTMD

Detailed Description

Introducing the EBC10DTMD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the loop bellow contact type guarantees secure connections. With 20 positions and a pitch of 2.54mm, it provides ample connectivity in a compact design. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances durability, making it a reliable choice for demanding projects. Upgrade your connectivity solutions with the EBC10DTMD.