EBC10DTMH-S189

Heilind Number:SULEBC10DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTMH-S189

Detailed Description

The EBC10DTMH-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows of 20 female contacts with a pitch of 2.54mm, this connector ensures secure connections on your PCB. The loop bellow contact type and gold plating on phosphor bronze contacts guarantee excellent conductivity and durability, even in harsh environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation and clearance hole mount type provide flexibility in installation, while the matte tin termination plating ensures easy soldering. Measuring just 15.49mm in height and 9.4mm in width, the EBC10DTMH-S189 offers a compact yet robust solution for your connectivity needs.