EBC10DTMH

Heilind Number:SULEBC10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DTMH

Detailed Description

Introducing the EBC10DTMH Board To Board PCB Connector, a high-performance component designed for precision electronic connections. Crafted with a durable combination of PBT and Phosphor Bronze, this connector ensures reliability in every application. Featuring a female gender with two rows and a clearance hole mount type, installation is both secure and efficient. The Thru Hole termination method, along with gold-plated Phosphor Bronze contacts, guarantees optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for a wide range of devices. The loop bellow contact type and right-angle orientation further enhance versatility. Boasting 20 positions and a tail length of 6.35mm, it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the demands of various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. With matte tin termination plating and compliance with industry standards, this connector guarantees long-lasting performance. Whether in aerospace, telecommunications, or industrial applications, the EBC10DTMH is the ultimate solution for seamless PCB connectivity.