EBC10DTMI-S189

Heilind Number:SULEBC10DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTMI-S189

Detailed Description

Introducing the EBC10DTMI-S189, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a sleek and compact design, this connector features PBT & Phosphor Bronze construction, ensuring durability and longevity. It boasts a 700 VAC voltage rating and a maximum amperage of 3A, making it suitable for a wide range of applications. The gold-plated contact material guarantees excellent conductivity, while the threaded mount type and through-hole termination method provide secure and stable installation. With two rows and 20 positions, it offers ample connectivity options. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Trust in the EBC10DTMI-S189 for your connectivity needs, where performance meets reliability.