EBC10DTMI

Heilind Number:SULEBC10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DTMI

Detailed Description

Introducing the EBC10DTMI, a high-performing board-to-board PCB connector designed for seamless connectivity in electronic devices. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with a current rating of 3A and voltage capability of 700VAC. Featuring a female gender and right-angle orientation, it offers convenient mounting options for various applications. The contact pins, made of gold-plated phosphor bronze, guarantee low contact resistance and high durability. With 20 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The connector is designed for through-hole termination, with a tail length of 6.35mm, and operates flawlessly in a wide temperature range from -65 to 125°C. Perfect for use in demanding environments, the EBC10DTMI is a top choice for engineers and designers looking for high-reliability connectors.