EBC10DTMS-S189

Heilind Number:SULEBC10DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTMS-S189

Detailed Description

Introducing our EBC10DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is built to withstand harsh environments. Featuring PBT and Phosphor Bronze materials and gold contact plating, it ensures reliable conductivity and durability. The 2-row, 20-position design with a right-angle orientation and side hole mount type offers flexibility in installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial settings. The loop bellow contact type and thru-hole termination method guarantee secure connections. With an amperage of 3A and matte tin termination plating, it meets high-performance standards. Trust the EBC10DTMS-S189 for efficient and dependable board-to-board connectivity in your projects.