EBC10DTMS

Heilind Number:SULEBC10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTMS

Detailed Description

Introducing the EBC10DTMS, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector boasts a sturdy construction featuring PBT and Phosphor Bronze materials for optimal durability and conductivity. With a compact design and a side-hole mount type, it offers easy installation onto PCBs. The termination method through-hole ensures secure attachment. Its 20 positions, arranged in two rows, cater to multiple connections. The gold-plated Phosphor Bronze contacts guarantee reliable signal transmission, while the loop bellow contact type and right-angle orientation enhance flexibility in usage. Operating at a voltage of 700 VAC and with a current rating of 3A, this connector is suitable for various applications. RoHS compliant and with termination plating in matte tin, it meets industry standards for environmental responsibility. With an operating temperature range of -65 to 125 °C, it ensures optimal performance even in harsh conditions. Trust the EBC10DTMS for efficient and dependable connectivity in your electronic systems.