EBC10DTMT-S189

Heilind Number:SULEBC10DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DTMT-S189

Detailed Description

Introducing our EBC10DTMT-S189 PCB connector, designed for high reliability in demanding applications. This female connector features two rows with twenty positions, allowing for secure and efficient board-to-board connections. The threaded mount type and right-angle orientation offer versatility in installation, while the through-hole termination method ensures durable and stable connectivity. Constructed with PBT and phosphor bronze, and plated with gold and matte tin, this connector guarantees exceptional performance and longevity, even in harsh environments. With an amperage rating of 3A and a voltage withstand of 700VAC, it meets the most stringent industry requirements. Operating within a wide temperature range from -65 to 125°C, it is suitable for use in various settings. Compact in size with a height of 15.49mm and a width of 9.4mm, it is perfect for space-constrained applications. Trust in the EBC10DTMT-S189 for reliable and efficient board connectivity solutions.