| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10HRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10HRTH |
EBC10HRTH
| Heilind Number: | SULEBC10HRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10HRTH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, amperage: 3A, gender: Female, number_of_rows: 1, mount_type: Clearance Hole, termination_method: Thru Hole, contact_material: Phosphor Bronze, contact_plating: Gold, pitch: 2.54mm, voltage: 700 VAC. Featuring Full Bellow contact type, this connector ensures secure and reliable connections. With a straight orientation and 10 positions, it offers versatility in board-to-board or card edge applications. The tail length of .2 inches allows for easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in diverse environments. RoHS compliant and with termination plating in Matte Tin, this high-quality connector is ideal for various PCB assembly needs. ( EBC10HRTH)

