EBC10MMAD

Heilind Number:SULEBC10MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMAD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMAD

Detailed Description

Introducing the EBC10MMAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring durable PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type offer versatile installation options, while its 20 positions and 2.54mm pitch provide ample connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact design measuring 13.72mm in height and 9.4mm in width, it is ideal for space-constrained setups. Trust the EBC10MMAD for secure and efficient board-to-board connections in your projects.