EBC10MMAN

Heilind Number:SULEBC10MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10MMAN

Detailed Description

Introducing the EBC10MMAN, a high-performance board-to-board PCB connector designed for secure and reliable electronic connections. With a durable construction of PBT and Phosphor Bronze and featuring gold contact plating, this connector ensures optimal conductivity and signal integrity. Ideal for demanding applications, it offers a maximum amperage of 3A and a voltage rating of 700VAC. With 20 positions and 2 rows, it provides ample connectivity options, while its thru-hole termination method and tail length of 2.54mm facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBC10MMAN for high-reliability connections in your electronic designs.