EBC10MMBD

Heilind Number:SULEBC10MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMBD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMBD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC10MMBD. Designed for optimal performance, this connector features a male gender, with two rows and a clearance hole mount type for easy installation. Its termination method is thru hole, ensuring secure connectivity. Crafted with durable phosphor bronze contacts plated in gold, it guarantees reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets high-speed and high-power requirements. The right-angle orientation, 20 positions, and .18-inch (4.57mm) tail length offer versatility in PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for varied environments. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), saves space on the board. Termination plating with matte tin enhances durability. Certified for RoHS compliance, this connector ensures quality and safety. Perfect for applications in aerospace, defense, and industrial sectors, the EBC10MMBD is the ultimate solution for seamless board-to-board connections.