EBC10MMBZ

Heilind Number:SULEBC10MMBZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMBZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMBZ
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMBZ

Detailed Description

The EBC10MMBZ is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a male gender with two rows and side hole mount type, it ensures secure and stable connections. The termination method is through-hole, with contacts made of durable phosphor bronze and plated with gold for excellent conductivity. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and 20 positions offer flexibility in PCB layouts. With a wide operating temperature range (-65 to 125°C) and matte tin termination plating, it guarantees longevity even in harsh environments. This connector, with a compact size (13.72mm in height, 9.4mm in width), is ideal for space-constrained designs. Trusted for its quality and performance, the EBC10MMBZ is a vital component in various electronic systems.