EBC10MMDD

Heilind Number:SULEBC10MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMDD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMDD

Detailed Description

The EBC10MMDD is a high-performance board-to-board PCB connector, designed for precise and reliable electronic connections. Featuring a male gender with two rows for enhanced connectivity, this connector offers a secure clearance hole mount type and efficient thru-hole termination method. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity and optimal performance in diverse applications. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, this connector is suitable for various power and signal transmission needs. Its right-angle orientation and tail length of 6.35 mm provide flexibility in installation, while the compact dimensions of 13.72 mm in height and 9.4 mm in width make it ideal for space-constrained environments. With an operating temperature range from -65 to 125 °C, it is reliable even in harsh conditions. The EBC10MMDD is a top choice for demanding electronic systems requiring high reliability and performance.