EBC10MMDN

Heilind Number:SULEBC10MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMDN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMDN

Detailed Description

The SKU EBC10MMDN features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With a current rating of 3A and a voltage capacity of 700VAC, this male connector is designed for high-power connectivity. Its two rows of 20 positions offer ample connectivity options, while the Thru Hole termination method guarantees secure attachment to PCBs. The Gold-plated Phosphor Bronze contacts ensure optimal signal conductivity, while the Matte Tin termination plating enhances durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 13.72mm in height and 9.4mm in width, makes it ideal for space-restricted installations. Perfect for board-to-board and card edge connections, the EBC10MMDN is a versatile solution for your connectivity needs.