EBC10MMJD

Heilind Number:SULEBC10MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMJD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMJD

Detailed Description

Introducing the EBC10MMJD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This male connector features PBT housing and durable phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (0.1in) and 20 positions across 2 rows, it offers versatile integration possibilities. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at an impressive 700VAC and 3A, this connector is suitable for a wide range of power and signal applications. Its right-angle orientation, along with a tail length of 12.7mm (0.5in), allows for efficient cable routing. With an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability. Measuring 13.72mm (0.54in) in height and 9.4mm (0.37in) in width, this connector offers a compact yet robust solution. Whether in aerospace, telecommunications, or industrial settings, the EBC10MMJD is the perfect choice for demanding connectivity needs.