EBC10MMMD

Heilind Number:SULEBC10MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMMD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMMD

Detailed Description

Introducing EBC10MMMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This male connector features two rows for efficient signal transmission and boasts durable construction with PBT and phosphor bronze materials. With a 3A amperage capacity and a voltage rating of 700 VAC, it ensures reliable power delivery. The gold-plated phosphor bronze contacts offer excellent conductivity, while the termination method of wire wrap guarantees secure connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Its clearance hole mount type and straight orientation make installation a breeze. With 20 positions and a 2.54mm pitch, it accommodates multiple connections with precision. The Matte Tin termination plating ensures long-lasting performance. Trust the EBC10MMMD for superior board-to-board connectivity in your electronic projects.