EBC10MMMN

Heilind Number:SULEBC10MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10MMMN

Detailed Description

Introducing the EBC10MMMN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The male gender, two rows, and wire wrap termination method offer versatility in installation. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal transmission, while the 700VAC voltage rating and 3A current capacity make it suitable for power and data applications. Operating temperature range from -65 to 125°C ensures performance in extreme conditions. Measuring 13.72mm in height and 9.4mm in width, this straight orientation connector with 20 positions and a tail length of 14.22mm is ideal for compact designs. With matte tin termination plating and compliance with industry standards, the EBC10MMMN is a reliable solution for your connectivity needs.