EBC10MMND

Heilind Number:SULEBC10MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMND
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMND

Detailed Description

SKU EBC10MMND features a dual-row board-to-board PCB connector designed for high-reliability applications. With a male gender and 20 positions, it offers secure connectivity in electronic systems. The connector, featuring a pitch of 2.54mm, is ideal for clearance hole mounting and termination via card extender. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance. Gold-plated phosphor bronze contacts and matte tin termination enhance conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it meets stringent industry standards. The connector's compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for efficient PCB integration. Trust in the EBC10MMND for seamless board-to-board connections in demanding environments.