| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10MMNN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10MMNN |
EBC10MMNN
| Heilind Number: | SULEBC10MMNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10MMNN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 connectors, SKU EBC10MMNN, offer reliable board-to-board PCB connectivity with a male gender design, featuring 20 positions across 2 rows. These connectors, boasting a 2.54mm pitch, guarantee secure termination via Card Extender method with Phosphor Bronze contacts plated in gold for enhanced conductivity. Operating at 700 VAC and 3A, they ensure efficient power transmission while withstanding extreme temperatures from -65 to 125°C. With a compact size of 9.4mm width and 13.72mm height, they are suitable for various electronic applications. RoHS compliant and terminating with matte tin, these connectors prioritize both performance and environmental responsibility, making them ideal for demanding industries.

