EBC10MMRD

Heilind Number:SULEBC10MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMRD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMRD

Detailed Description

Meet the EBC10MMRD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With PBT and phosphor bronze construction, this connector ensures durability and reliability in demanding environments. Featuring a male gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity. At a pitch of 2.54mm (0.1 inches) and a voltage rating of 700 VAC, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With 20 positions and a tail length of 4.45mm (0.175 inches), it provides ample connectivity options. The matte tin termination plating ensures long-term performance. Perfect for use in aerospace, military, and industrial settings, the EBC10MMRD is a top choice for high-reliability connections.