EBC10MMRN

Heilind Number:SULEBC10MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMRN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMRN

Detailed Description

EBC10MMRN is a high-performance male board-to-board PCB connector designed for demanding applications. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage withstand of 700VAC. With two rows of 20 positions on a 2.54mm pitch, it offers ample connectivity options. The termination method is through card extender, making it easy to integrate. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating, it guarantees durability and longevity. Perfect for use in industrial and commercial electronics, the EBC10MMRN is a reliable choice for your connectivity needs.