EBC10MMSD

Heilind Number:SULEBC10MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10MMSD

Detailed Description

The EBC10MMSD connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. This male connector offers two rows of 20 positions each, with a pitch of 2.54mm (.1in) for easy installation on PCBs. Its clearance hole mount type and thru-hole termination method provide secure attachment. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and high-reliability applications. Measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, it offers a compact yet sturdy solution for board-to-board and card edge connections. Trust the EBC10MMSD for efficient and long-lasting connectivity in your designs.