EBC10MMSN

Heilind Number:SULEBC10MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10MMSN

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC10MMSN. Designed for robust connectivity, this male connector features a dual-row configuration with 20 positions, ideal for high-density applications. With a pitch of 2.54mm (.1 in) and termination method via Thru Hole, it ensures secure and reliable PCB mounting. The contacts, made of Phosphor Bronze and plated with Gold, offer excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. RoHS compliant with termination plating in Matte Tin, it meets stringent environmental standards. With a compact size (13.72mm x 9.4mm) and straight orientation, it facilitates efficient PCB assembly. Perfect for various electronic devices, this connector guarantees high performance and longevity in every application.