EBC10MMVN

Heilind Number:SULEBC10MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMVN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMVN

Detailed Description

Introducing the EBC10MMVN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 20 positions each, it offers ample connectivity options. The PBT and Phosphor Bronze construction with gold contact plating guarantees excellent conductivity and durability. Its right-angle orientation and no-mounting design make installation easy. With a pitch of 2.54mm and a tail length of 3.3mm, it's suitable for various PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with dimensions of 13.72mm in height and 9.4mm in width, saves valuable PCB space. The matte tin termination plating ensures secure solder connections. Classified under the hi-rel category, the EBC10MMVN meets stringent reliability standards, making it the perfect choice for aerospace, defense, and other mission-critical applications. Elevate your PCB connectivity with the EBC10MMVN.