EBC10MMWN

Heilind Number:SULEBC10MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10MMWN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10MMWN

Detailed Description

Introducing the EBC10MMWN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. This male connector features PBT housing and precision-engineered phosphor bronze contacts with gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it offers reliable power and data transfer in various applications. Boasting two rows and 20 positions, it allows for versatile connectivity. The termination method of thru hole soldering and matte tin plating make installation easy and durable. Operating smoothly in a wide temperature range from -65 to 125°C, and meeting RoHS compliance standards, this connector is not only efficient but also environmentally friendly. Its compact design, measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained PCB layouts. Whether in industrial machinery, telecommunications, or consumer electronics, the EBC10MMWN guarantees top-notch performance and longevity. Elevate your connectivity solutions with this essential component.