EBC12DCAD-S189

Heilind Number:SULEBC12DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCAD-S189

Detailed Description

Introducing the EBC12DCAD-S189, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 24 positions for seamless connectivity. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. The hairpin contact type and right-angle orientation offer versatility in mounting options. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for various power and signal requirements. Its clearance hole mount type and through-hole termination method simplify installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector provides a compact yet durable solution. Trust the EBC12DCAD-S189 for efficient and dependable board-to-board connections in critical systems.