EBC12DCAD

Heilind Number:SULEBC12DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCAD

Detailed Description

Introducing our high-performance board-to-board PCB connector, SKU EBC12DCAD. Designed for exceptional durability and reliability, this connector features a dual-row configuration with 24 female contact positions, perfect for demanding electronic applications. The termination method is through-hole with a clearance hole mount type, ensuring secure and stable connections. Constructed with PBT and phosphor bronze materials, it offers superior conductivity and longevity. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, even in high-voltage environments (up to 700 VAC). With a current rating of 3A and an operating temperature range of -65 to 125°C, this connector is ideal for harsh industrial settings. Its right-angle orientation and compact dimensions make it suitable for space-constrained PCB layouts. Trust in the quality and performance of our EBC12DCAD connector for your critical electronic designs.