EBC12DCAH-S189

Heilind Number:SULEBC12DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCAH-S189

Detailed Description

Introducing the EBC12DCAH-S189, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. With a current rating of 3 A and a voltage withstand of 700 VAC, this connector ensures robust connectivity in industrial environments. Featuring two rows of 24 female contacts with gold-plated phosphor bronze construction, it guarantees low contact resistance and high durability. The hairpin contact type and right-angle orientation make it ideal for space-constrained PCB layouts. With a clearance hole mount and thru-hole termination method, installation is quick and secure. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of operating conditions. Trust the EBC12DCAH-S189 for efficient and dependable board-to-board connections in your next project.