EBC12DCAH

Heilind Number:SULEBC12DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCAH

Detailed Description

Introducing the EBC12DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with a 2-row, 24-position layout, offers ample versatility for various circuit configurations. Its clearance hole mount type and through-hole termination method guarantee secure attachment to PCBs. The contact material of phosphor bronze with gold plating ensures excellent conductivity and longevity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for both power and signal transmission. Its compact form factor, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained designs. Trust the EBC12DCAH for robust and efficient board-to-board connections in your next project.